Mean Well HSN-200-5B technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 40A |
| Efficiency | 88% |
| Height | 31mm |
| Isolation Voltage | 3kV |
| Length | 210mm |
| Max Input Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 200W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HSN-200 |
| Voltage - Output 1 | 5V |
| Weight | 1.213lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSN-200-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.