Mean Well HSN-300-4.2A technical specifications.
| Approvals | UL |
| Color | Silver |
| Efficiency | 85% |
| Height | 1.2inch |
| Length | 8.3inch |
| Max Input Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 210W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HSN-300 |
| Weight | 1.477lb |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSN-300-4.2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.