Mean Well HSN-300-5B technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 60A |
| Efficiency | 86% |
| Height | 31mm |
| Length | 210mm |
| Max Input Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HSN-300 |
| Voltage - Output 1 | 5V |
| Weight | 1.477lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSN-300-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.