Mean Well HSP-150-2.5 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 30A |
| Depth | 32mm |
| Efficiency | 86% |
| Height | 32mm |
| Length | 220mm |
| Max Input Current | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 75W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | HSP-150 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.345lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSP-150-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
