Mean Well HSP-250-3.6 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 50A |
| Depth | 41mm |
| Efficiency | 83% |
| Height | 41mm |
| Length | 199mm |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 180W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Series | HSP-250 |
| Voltage - Output 1 | 3.6V |
| Weight | 2.138lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSP-250-3.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.