Mean Well HVG-100-30D technical specifications.
| Approvals | UL, CSA |
| Efficiency | 0.91% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 320mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Width | 2.67inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well HVG-100-30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.