Mean Well HVG-100-36A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 2.65A |
| Depth | 68mm |
| Efficiency | 90.5% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 320mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 95.4W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.65A |
| Output Power | 95.4W |
| Output Voltage | 36V |
| Radiation Hardening | No |
| Series | HVG-100 |
| Voltage - Output 1 | 36V |
| Weight | 2.601lb |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVG-100-36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.