Mean Well HVG-100-42A technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 2.28A |
| Efficiency | 0.905% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 320mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 95.76W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.28A |
| Output Power | 95.7W |
| Series | HVG-100 |
| Voltage - Output 1 | 42V |
| Weight | 2.601lb |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVG-100-42A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.