Mean Well HVG-150-30B technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Current - Output 1 | 5A |
| Efficiency | 91% |
| Height | 38.8mm |
| Length | 221mm |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 150W |
| Package Quantity | 12 |
| Ratings | IP67 |
| Series | HVG150 |
| Voltage - Output 1 | 30V |
| Weight | 2.734lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVG-150-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.