Mean Well HVG-150-36D technical specifications.
| Approvals | UL, CSA |
| Efficiency | 91% |
| Height | 1.5inch |
| Length | 9.6inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150.12W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 4.17A |
| Width | 2.7inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well HVG-150-36D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
