Mean Well HVG-65-30B technical specifications.
| Approvals | UL |
| Current - Output 1 | 2.17A |
| Efficiency | 89% |
| Height | 36.8mm |
| Length | 189mm |
| Max Input Current | 220mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 65.1W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.17A |
| Output Power | 65.1W |
| Package Quantity | 18 |
| Ratings | IP67 |
| Series | HVG-65 |
| Voltage - Output 1 | 30V |
| Weight | 1.698lb |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVG-65-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.