Mean Well HVGC-100-350B technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current - Output 1 | 350mA |
| Efficiency | 0.91% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 320mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 99.75W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 285W |
| Output Voltage | 285V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HVGC-100 |
| Voltage - Output 1 | 285V |
| Voltage Rating | 679V |
| Weight | 2.601lb |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVGC-100-350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.