
Enclosed AC/DC LED power supply delivering 150.5W output power with a constant 700mA output current and a maximum output voltage of 215V. Boasting 91% efficiency, this unit operates across a wide temperature range from -40°C to 70°C and features an IP65 rating for environmental protection. Approvals include UL, CSA, TUV, and EN, with a voltage rating of 747V. Designed for panel or screw mounting, it offers a lead-free and RoHS compliant solution.
Mean Well HVGC-150-700A technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 700mA |
| Efficiency | 91% |
| Height | 38.8mm |
| Lead Free | Lead Free |
| Length | 221mm |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150.5W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 150.5W |
| Output Voltage | 215V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HVGC150 |
| Voltage - Output 1 | 215V |
| Voltage Rating | 747V |
| Weight | 2.734lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVGC-150-700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
