Mean Well HVGC-65-350B technical specifications.
| Approvals | UL, CE, CB |
| Current - Output 1 | 350mA |
| Depth | 61.5mm |
| Efficiency | 90% |
| Height | 36.8mm |
| Length | 189mm |
| Max Input Current | 220mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 65.1W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 65.1W |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HVGC-65 |
| Voltage - Output 1 | 186V |
| Weight | 1.698lb |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVGC-65-350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.