Mean Well IPC-250 technical specifications.
| Approvals | UL, CE, TUV, CB, EN |
| Height | 40mm |
| Length | 240mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 250W |
| Mount | Desktop |
| Number of Outputs | 5 |
| Output Voltage | 3.3V |
| Series | IPC-250 |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IPC-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
