Mean Well IPC-300A technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Rack |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IPC-300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
