
Enclosed 60W AC/DC switching power supply featuring four fixed outputs: 5V at 3A, 15V at 1A, -15V at 1A, and 24V at 2A. This 10-pin component offers 3000VAC minimum isolation voltage and operates within a -10°C to 60°C temperature range. With a typical efficiency of 76% and chassis mounting, it includes a power indicator and screw terminal block input.
Mean Well IQ-60F technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-15|24V |
| Maximum Output Current | 3|1|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|2%|2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5%|5% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±3|±8|±8|±8% |
| Ripple & Noise | 80mV(Max)|150mV(Max)|150mV(Max)|240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well IQ-60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.