
Board mount DC/DC converter delivering 12V at 420mA, with a maximum output power of 5.04W. Features 75% efficiency and operates across a wide temperature range from -30°C to 70°C. Through-hole mounting design for PCB integration, compliant with RoHS standards and holding UL, CE, TUV, and CB approvals. Dimensions include a 46mm length, 26mm width, and 22mm height.
Mean Well IRM-05-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 420mA |
| Efficiency | 75% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 5.04W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5.04W |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-05 |
| Voltage - Output 1 | 12V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-05-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
