
Single-output 5W AC/DC power supply delivering 5V at 1A. Features through-hole PCB mounting and a compact design with dimensions of 46mm (L) x 26mm (W) x 22mm (H). Operates across a wide temperature range from -30°C to 70°C with 71% efficiency. Approvals include UL, CE, TUV, and CB, with RoHS and Lead Free compliance.
Mean Well IRM-05-5 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1A |
| Efficiency | 71% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Package Quantity | 270 |
| RoHS Compliant | Yes |
| Series | IRM-05 |
| Voltage - Output 1 | 5V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-05-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
