
12V DC/DC converter module delivering 850mA and 10.2W output power. Features 82% efficiency, operating from -30°C to 70°C. Through-hole, PCB mountable with UL, CE, TUV, and CB approvals. Compact dimensions of 46mm length, 26mm width, and 22mm height. RoHS compliant and available in bulk packaging.
Mean Well IRM-10-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 850mA |
| Efficiency | 82% |
| Height | 22mm |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 10.2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10.2W |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-10 |
| Voltage - Output 1 | 12V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
