
15W DC/DC Converter Module, featuring a single 12V output at 1.25A. This regulated power supply module offers 82% efficiency and operates across a wide temperature range from -30°C to 70°C. Designed for through-hole mounting, it boasts a compact 53mm length, 28mm width, and 24mm height. Approvals include UL, CE, TUV, and CB, with RoHS compliance.
Mean Well IRM-15-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1.25A |
| Efficiency | 82% |
| Height | 24mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Package Quantity | 240 |
| RoHS Compliant | Yes |
| Series | IRM-15 |
| Voltage - Output 1 | 12V |
| Weight | 2.081164oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
