15W AC-DC regulated power supply module featuring a single 15V output at 1A. This hybrid, board-mount DC/DC converter offers 82% efficiency and operates within a -30°C to 70°C temperature range. Measuring 53mm x 28mm x 24mm, it supports through-hole PCB mounting and is UL, CE, TUV, and CB approved. The module is RoHS compliant.
Mean Well IRM-15-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1A |
| Efficiency | 82% |
| Height | 24mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Package Quantity | 240 |
| RoHS Compliant | Yes |
| Series | IRM-15 |
| Voltage - Output 1 | 15V |
| Weight | 2.081164oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-15-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.