
15.12W AC-DC regulated power supply module, featuring a single 24V output at 630mA. This hybrid, board-mount DC/DC converter offers 83% efficiency and operates across a wide temperature range of -30°C to 70°C. Designed for through-hole PCB mounting, it measures 53mm in length, 28mm in width, and 24mm in height. Approvals include UL, CE, TUV, and CB, with lead-free and RoHS compliance.
Mean Well IRM-15-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 630mA |
| Efficiency | 83% |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 15.12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Power | 15.12W |
| Package Quantity | 240 |
| RoHS Compliant | Yes |
| Series | IRM-15 |
| Voltage - Output 1 | 24V |
| Weight | 2.081164oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
