
12V DC/DC converter module, delivering 1.8A output current and 21.6W maximum output power. Features 84% efficiency and operates across an 85V to 264V AC input range. Designed for PCB mounting with through-hole termination, this module boasts a compact 53mm length, 28mm width, and 24mm height. Approvals include UL, CE, TUV, and CB, with lead-free and RoHS compliance.
Mean Well IRM-20-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1.8A |
| Efficiency | 84% |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 21.6W |
| Max Power Dissipation | 21.6W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 400mA |
| Number of Contacts | 4 |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 21.6W |
| Output Voltage | 12V |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-20 |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 12V |
| Weight | 2.081164oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-20-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
