
21W AC-DC regulated power supply module, featuring a 15V single output at 1.4A. This board mount DC/DC converter offers 84% efficiency and operates within a -30°C to 70°C temperature range. Measuring 53mm in length, 28mm in width, and 24mm in height, it supports through-hole PCB mounting. Approvals include UL, CE, TUV, and CB, with RoHS compliance.
Mean Well IRM-20-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1.4A |
| Efficiency | 84% |
| Height | 24mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 21W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 21W |
| Package Quantity | 240 |
| RoHS Compliant | Yes |
| Series | IRM-20 |
| Voltage - Output 1 | 15V |
| Weight | 2.081164oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-20-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
