
20W AC-DC regulated power supply module, featuring a 5V single output at 4A. This board mount DC/DC converter offers 79% efficiency and operates across a wide temperature range from -30°C to 70°C. Designed for through-hole PCB mounting, it is lead-free and RoHS compliant, with UL, CE, TUV, and CB approvals. The compact dimensions are 53mm in length, 28mm in width, and 24mm in height.
Mean Well IRM-20-5 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 4A |
| Efficiency | 79% |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-20 |
| Voltage - Output 1 | 5V |
| Weight | 2.081164oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
