
30W AC-DC regulated power supply module, featuring a single 12V output at 2.5A. This hybrid, board-mount DC/DC converter offers 88% efficiency and operates within a -30°C to 70°C temperature range. Approvals include UL, CE, TUV, and CB, with RoHS compliance. The module measures 69.5mm x 39mm x 24mm.
Mean Well IRM-30-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 88% |
| Height | 24mm |
| Length | 69.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 12V |
| Weight | 3.844862oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
