
30W AC-DC regulated power supply module, featuring a single 12V output at 2.5A. This hybrid board mount DC/DC converter operates from 85-305VAC input, delivering 30W maximum output power with 88% efficiency. The module is UL, CE, TUV, and CB approved, RoHS compliant, and designed for a wide operating temperature range of -30°C to 70°C. Dimensions are 91mm length, 39.5mm width, and 28.5mm height.
Mean Well IRM-30-12ST technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 88% |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 85V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 12V |
| Weight | 4.232875oz |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-12ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
