
30W AC-DC regulated power supply module, featuring a single 15V output at 2A. This hybrid, board-mount DC/DC converter offers 88% efficiency and operates within a -30°C to 70°C temperature range. The module measures 69.5mm in length, 39mm in width, and 24mm in height, with a weight of 3.844862oz. Approvals include UL, CE, TUV, and CB, and it is RoHS compliant.
Mean Well IRM-30-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 88% |
| Height | 24mm |
| Length | 69.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Package Quantity | 144 |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 15V |
| Weight | 3.844862oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
