
The IRM-30-15ST DC/DC converter from Mean Well features a 15V output voltage with a maximum current of 2A and an efficiency of 88%. It operates within a temperature range of -30°C to 70°C and is available in a module package. The converter is compliant with UL, CE, and TUV certifications and is RoHS compliant. It has a maximum output power of 30W and a package quantity of 120 units.
Mean Well IRM-30-15ST technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 88% |
| Height | 28.5mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 15V |
| Weight | 4.232875oz |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-15ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
