
31.2W AC-DC regulated power supply module, featuring a single 24V output at 1.3A. This board mount DC/DC converter offers 88.5% efficiency and operates within a -30°C to 70°C temperature range. Approvals include UL, CE, TUV, and CB, with RoHS compliance. The module measures 69.5mm x 39mm x 24mm and is packaged in bulk.
Mean Well IRM-30-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Efficiency | 88.5% |
| Height | 24mm |
| Length | 69.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 31W |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31.2W |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 24V |
| Weight | 3.844862oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
