
31.2W AC/DC power supply module with single 24V output at 1.3A. Features 88.5% efficiency, operating temperature range of -30°C to 70°C, and compact dimensions of 91mm x 39.5mm x 28.5mm. Approvals include UL, CE, TUV, and CB, with RoHS compliance.
Mean Well IRM-30-24ST technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Efficiency | 88.5% |
| Height | 28.5mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 31W |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31.2W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 24V |
| Weight | 4.232875oz |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-24ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
