
Board mount DC/DC converter, 30W AC-DC regulated power supply module with a single 48V output delivering 630mA. Features 90% efficiency, operating temperature range of -30°C to 70°C, and a compact 69.5mm x 39mm x 24mm module package. Approvals include UL, CE, TUV, and CB, with RoHS compliance.
Mean Well IRM-30-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 630mA |
| Efficiency | 90% |
| Height | 24mm |
| Length | 69.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Power | 30.2W |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 48V |
| Weight | 3.844862oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.