
The IRM-30-48ST DC/DC converter module from Mean Well is a 30W, 48V output device with a high efficiency of 90%. It can supply a maximum output current of 630mA and operates within a temperature range of -30°C to 70°C. The module is packaged in a bulk quantity of 120 units and is compliant with RoHS regulations. It has a compact size of 28.5mm in height, 91mm in length, and 39.5mm in width, making it suitable for board mount applications.
Mean Well IRM-30-48ST technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 630mA |
| Efficiency | 90% |
| Height | 28.5mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Power | 30.2W |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 48V |
| Weight | 4.232875oz |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-48ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.