
30W AC-DC regulated power supply module, board mountable, featuring a single 5V output with 6A current capability. This hybrid converter offers 83% efficiency and operates within a -30°C to 70°C temperature range. Approvals include UL, CE, TUV, and CB, with RoHS compliance. The module measures 91mm x 39.5mm x 28.5mm and is supplied in bulk packaging.
Mean Well IRM-30-5ST technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 83% |
| Height | 28.5mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-30 |
| Voltage - Output 1 | 5V |
| Weight | 4.232875oz |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-30-5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
