Board mount DC/DC converter, a 60W AC-DC regulated power supply module featuring a single output. Operates within an input voltage range of 85-264 VAC, with a maximum operating temperature of 50°C and a minimum of -30°C. This hybrid module includes 6 terminals and conforms to the R-PXFM-X6 JEDEC package code.
Mean Well IRM-60-12ST technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-12ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.