Mean Well ISI-500-124A technical specifications.
| Height | 8.1inch |
| Length | 2.6inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Output Power | 500W |
| Output Voltage | 110V |
| Series | ISI-500 |
| Weight | 4.233lb |
| Width | 6.2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ISI-500-124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
