Mean Well ISI-500-212B technical specifications.
| Depth | 67mm |
| Efficiency | 86% |
| Length | 205mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Output Power | 350W |
| Output Voltage | 230V |
| Series | ISI-500 |
| Weight | 4.233lb |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ISI-500-212B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.