
Triple-output AC/DC switching power supply delivering 5V at 3A, 12V at 1A, and 24V at 2A for a total of 58.2W. Features include 10 pins, chassis mounting, and an enclosed style. Operates from -10°C to 60°C with 76% typical efficiency and 3000VAC minimum isolation voltage. Includes screw terminal block input, power indicator, and a 2-year warranty.
Mean Well IT-60D technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|24V |
| Maximum Output Current | 3|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 58.2W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2%|2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%|5%|5% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±3|±8|±8% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well IT-60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.