Mean Well IT-60F technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 1.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Package Quantity | 24 |
| Series | IT-60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IT-60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.