Mean Well LCM-60DA technical specifications.
| Approvals | UL, ENEC, EN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 1.4A |
| Efficiency | 91% |
| Height | 0.9inch |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Current | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60.3W |
| Mount | Panel, Screw |
| Output Current | 1.4A |
| Output Power | 60.8W |
| Output Voltage | 90V |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | LCM-60DA |
| Voltage - Output 1 | 90V |
| Voltage - Output 2 | 42V |
| Voltage Rating | 417V |
| Weight | 8.465751oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LCM-60DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
