Mean Well LDB-300L technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 300mA |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LDB-L |
| Voltage - Output 1 | 40V |
| Weight | 0.550274oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDB-300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
