Mean Well LDD-1000H technical specifications.
| Current - Output 1 | 1A |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 52W |
| RoHS Compliant | Yes |
| Series | LDD-H |
| Voltage - Output 1 | 52V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-1000H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
