Mean Well LDD-1000HS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Max Supply Current | 900mA |
| Mount | Surface Mount, PCB |
| Number of Outputs | 1 |
| Output Power | 52W |
| RoHS Compliant | Yes |
| Series | LDD-H |
| Voltage - Output 1 | 24V |
| Weight | 0.451507oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-1000HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
