
DC-DC Constant Current Step-Down LED Driver, featuring 1A output current and up to 30V output voltage. This power management IC operates with a 6-36V input voltage range and delivers up to 30W output power. Designed for through-hole PCB mounting, it offers a single output and a maximum supply current of 990mA. Dimensions are 31.8mm length, 20.3mm width, and 12.2mm height.
Mean Well LDD-1000L technical specifications.
| Current - Output 1 | 1A |
| Height | 12.2mm |
| Length | 31.8mm |
| Max Supply Current | 990mA |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Series | LDD-L |
| Voltage - Output 1 | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-1000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
