Mean Well LDD-350LS technical specifications.
| Current - Output 1 | 350mA |
| Max Supply Current | 350mA |
| Mount | Surface Mount, PCB |
| Number of Outputs | 2 |
| Output Power | 9.8W |
| Series | LDD-L |
| Voltage - Output 1 | 24V |
| Weight | 0.119931oz |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDD-350LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
