
High-efficiency LED driver IC delivering 11.2W maximum output power with a constant 350mA output current. Features a wide operating temperature range from -40°C to 85°C and 95% efficiency. This single-output driver has a compact form factor with dimensions of 0.89 inches in length, 0.39 inches in width, and 0.33 inches in height.
Mean Well LDD-350LW technical specifications.
| Efficiency | 95% |
| Height | 0.33inch |
| Length | 0.89inch |
| Max Input Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 11.2W |
| Min Output Voltage | 2V |
| Max Supply Current | 350mA |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 11.2W |
| Series | LDD-LW |
| Weight | 0.2575oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDD-350LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
