Mean Well LDD-500HW technical specifications.
| Efficiency | 97% |
| Height | 0.48inch |
| Length | 1.25inch |
| Max Input Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 26W |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 26W |
| RoHS Compliant | Yes |
| Series | LDD-HW |
| Weight | 0.656096oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-500HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
