Mean Well LDD-700L technical specifications.
| Current - Output 1 | 700mA |
| Max Supply Current | 700mA |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 22.4W |
| Series | LDD-L |
| Voltage - Output 1 | 32V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
