
High-efficiency (95%) LED driver with 700mA output current and 22.4W maximum output power. Features a wide input voltage range of 9V to 36V and a single 700mA output. Operates reliably across an extended temperature range from -40°C to 85°C. Compact desktop mount design with dimensions of 0.89" L x 0.39" W x 0.33" H.
Mean Well LDD-700LW technical specifications.
| Efficiency | 95% |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 22.4W |
| Min Output Voltage | 2V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 22.4W |
| Radiation Hardening | No |
| Series | LDD-LW |
| Weight | 0.2575oz |
| Width | 0.39inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mean Well LDD-700LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
